
REF5025ID | |
|---|---|
DigiKey Part Number | 296-22204-5-ND |
Manufacturer | |
Manufacturer Product Number | REF5025ID |
Description | IC VREF SERIES 0.05% 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.05% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF5025ID Models |
Category | Temperature Coefficient 3ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 7.5µVpp/V |
Packaging Tube | Voltage - Input 2.7V ~ 18V |
Part Status Active | Current - Supply 1.2mA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 10 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.05% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,59000 Kč | 176,59 Kč |
| 10 | 136,76000 Kč | 1 367,60 Kč |
| 75 | 117,83800 Kč | 8 837,85 Kč |
| 150 | 113,43820 Kč | 17 015,73 Kč |
| 300 | 109,81673 Kč | 32 945,02 Kč |
| 525 | 107,36577 Kč | 56 367,03 Kč |
| 1 050 | 104,81882 Kč | 110 059,76 Kč |
| Unit Price without VAT: | 176,59000 Kč |
|---|---|
| Unit Price with VAT: | 213,67390 Kč |









