REF5025IDR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 803
Unit Price: 84,62000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 035
Unit Price: 84,62000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 345
Unit Price: 170,92000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 6 429
Unit Price: 170,92000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 200
Unit Price: 339,96000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 201,73635 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 138
Unit Price: 202,84000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 106
Unit Price: 202,84000 Kč
Datasheet
Series Voltage Reference IC Fixed 2.5V V ±0.05% 10 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF5025IDR

DigiKey Part Number
296-39166-2-ND - Tape & Reel (TR)
296-39166-1-ND - Cut Tape (CT)
296-39166-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF5025IDR
Description
IC VREF SERIES 0.05% 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.05% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
REF5025IDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
3ppm/°C
Manufacturer
Texas Instruments
Noise - 0.1Hz to 10Hz
7.5µVpp/V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
2.7V ~ 18V
Part Status
Active
Current - Supply
1.2mA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.5V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Output
10 mA
Supplier Device Package
8-SOIC
Tolerance
±0.05%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADR03ARZAnalog Devices Inc.803505-ADR03ARZ-ND84,62000 KčSimilar
ADR03ARZ-REEL7Analog Devices Inc.3 035ADR03ARZ-REEL7CT-ND84,62000 KčSimilar
ADR03BRZAnalog Devices Inc.345505-ADR03BRZ-ND170,92000 KčSimilar
ADR03BRZ-REEL7Analog Devices Inc.6 429505-ADR03BRZ-REEL7CT-ND170,92000 KčSimilar
MAX873AESA+Analog Devices Inc./Maxim Integrated200MAX873AESA+-ND339,96000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1140,06000 Kč140,06 Kč
10107,59400 Kč1 075,94 Kč
2599,49680 Kč2 487,42 Kč
10090,60430 Kč9 060,43 Kč
25087,57844 Kč21 894,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50079,48306 Kč198 707,65 Kč
Manufacturers Standard Package
Unit Price without VAT:140,06000 Kč
Unit Price with VAT:169,47260 Kč