Series Voltage Reference IC Fixed 2.5V V ±0.2% 10 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 2.5V V ±0.2% 10 mA 8-SOIC
Introducing Power by Linear

ADR03ARZ-REEL7

DigiKey Part Number
ADR03ARZ-REEL7TR-ND - Tape & Reel (TR)
ADR03ARZ-REEL7CT-ND - Cut Tape (CT)
ADR03ARZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR03ARZ-REEL7
Description
IC VREF SERIES 0.2% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.2% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADR03ARZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
10 mA
Tolerance
±0.2%
Temperature Coefficient
10ppm/°C
Noise - 0.1Hz to 10Hz
6µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
4.5V ~ 36V
Current - Supply
1mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 396
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
182,31000 Kč82,31 Kč
1062,13300 Kč621,33 Kč
2557,10600 Kč1 427,65 Kč
10051,57740 Kč5 157,74 Kč
25050,11804 Kč12 529,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00046,04210 Kč46 042,10 Kč
2 00044,96575 Kč89 931,50 Kč
3 00044,42652 Kč133 279,56 Kč
Manufacturers Standard Package
Unit Price without VAT:82,31000 Kč
Unit Price with VAT:99,59510 Kč