Similar

OPI1268S | |
|---|---|
DigiKey Part Number | 365-1562-ND |
Manufacturer | |
Manufacturer Product Number | OPI1268S |
Description | OPTOISOLTR 20KV OPEN COLLECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 2Mbps Open Collector 20000VDC 1 Channel CMTI |
Datasheet | Datasheet |
EDA/CAD Models | OPI1268S Models |
Category | Data Rate 2Mbps |
Manufacturer TT Electronics/Optek Technology | Propagation Delay tpLH / tpHL (Max) 100ns, 100ns |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.4V |
Part Status Active | Current - DC Forward (If) (Max) 30mA |
Number of Channels 1 | Voltage - Supply 7V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -50°C ~ 100°C |
Voltage - Isolation 20000VDC | Mounting Type Through Hole |
Input Type DC | Package / Case 6-DIP (1.100", 27.94mm), 5 Leads |
Output Type Open Collector | Base Product Number |
Current - Output / Channel 25 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFBR-390525RZ | Broadcom Limited | 451 | 516-3464-ND | 485,68000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,42000 Kč | 181,42 Kč |
| 100 | 166,40920 Kč | 16 640,92 Kč |
| Unit Price without VAT: | 181,42000 Kč |
|---|---|
| Unit Price with VAT: | 219,51820 Kč |












