AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AD737ARZ-RL7

ADR03BRZ-REEL7

DigiKey Part Number
505-ADR03BRZ-REEL7TR-ND - Tape & Reel (TR)
505-ADR03BRZ-REEL7CT-ND - Cut Tape (CT)
505-ADR03BRZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR03BRZ-REEL7
Description
IC VREF SERIES 0.1% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.1% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADR03BRZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
10 mA
Tolerance
±0.1%
Temperature Coefficient
3ppm/°C
Noise - 0.1Hz to 10Hz
6µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
4.5V ~ 36V
Current - Supply
1mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 379
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1190,59000 Kč190,59 Kč
10128,64600 Kč1 286,46 Kč
25112,51520 Kč2 812,88 Kč
10094,27660 Kč9 427,66 Kč
25085,32136 Kč21 330,34 Kč
50084,62188 Kč42 310,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00084,62188 Kč84 621,88 Kč
Manufacturers Standard Package
Unit Price without VAT:190,59000 Kč
Unit Price with VAT:230,61390 Kč