
AD8551ARZ | |
|---|---|
DigiKey Part Number | 505-AD8551ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8551ARZ |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8551ARZ Models |
Category | Voltage - Input Offset 1 µV |
Mfr | Current - Supply 850µA |
Packaging Tube | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 10 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,41000 Kč | 105,41 Kč |
| 10 | 80,25400 Kč | 802,54 Kč |
| 98 | 67,11857 Kč | 6 577,62 Kč |
| 196 | 64,53138 Kč | 12 648,15 Kč |
| 294 | 63,23612 Kč | 18 591,42 Kč |
| 588 | 61,33701 Kč | 36 066,16 Kč |
| 1 078 | 59,95338 Kč | 64 629,74 Kč |
| 2 548 | 58,35376 Kč | 148 685,38 Kč |
| Unit Price without VAT: | 105,41000 Kč |
|---|---|
| Unit Price with VAT: | 127,54610 Kč |


