


MF-MSMF250/16X-2 | |
|---|---|
DigiKey Part Number | MF-MSMF250/16X-2TR-ND - Tape & Reel (TR) MF-MSMF250/16X-2CT-ND - Cut Tape (CT) MF-MSMF250/16X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-MSMF250/16X-2 |
Description | PTC RESET FUSE 16V 2.5A 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 2.5 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-MSMF250/16X-2 Models |
Category | Resistance - Initial (Ri) (Min) 15 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 100 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Ratings AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 16V | Package / Case 1812 (4532 Metric), Concave |
Current - Hold (Ih) (Max) 2.5 A | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Trip (It) 5 A | Thickness (Max) 0.033" (0.85mm) |
Current - Max 100 A | Approval Agency cURus, TUV |
Time to Trip 5 s | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,35000 Kč | 13,35 Kč |
| 5 | 11,05400 Kč | 55,27 Kč |
| 10 | 10,19800 Kč | 101,98 Kč |
| 50 | 8,45480 Kč | 422,74 Kč |
| 100 | 7,80200 Kč | 780,20 Kč |
| 250 | 7,01328 Kč | 1 753,32 Kč |
| 500 | 6,46896 Kč | 3 234,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,68757 Kč | 8 531,35 Kč |
| 3 000 | 5,24092 Kč | 15 722,76 Kč |
| 4 500 | 4,99480 Kč | 22 476,60 Kč |
| 7 500 | 4,69972 Kč | 35 247,90 Kč |
| 10 500 | 4,51402 Kč | 47 397,21 Kč |
| 15 000 | 4,32436 Kč | 64 865,40 Kč |
| Unit Price without VAT: | 13,35000 Kč |
|---|---|
| Unit Price with VAT: | 16,15350 Kč |











