
UJ20-C-H-G-1-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-UJ20-C-H-G-1-SMT-TR-ND - Tape & Reel (TR) 2223-UJ20-C-H-G-1-SMT-TRCT-ND - Cut Tape (CT) 2223-UJ20-C-H-G-1-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ20-C-H-G-1-SMT-TR |
Description | CONN RCPT USB 2.0 TYPE C SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UJ20-C-H-G-1-SMT-TR Models |
Category | Termination Solder |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 5A |
Part Status Active | Voltage - Rated 20VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 (6+18 Dummy) - Power Only 6 Pin | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,78000 Kč | 23,78 Kč |
| 10 | 20,25100 Kč | 202,51 Kč |
| 25 | 18,98680 Kč | 474,67 Kč |
| 50 | 18,07340 Kč | 903,67 Kč |
| 100 | 17,21200 Kč | 1 721,20 Kč |
| 250 | 16,13216 Kč | 4 033,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 15,25864 Kč | 8 392,25 Kč |
| 1 100 | 14,53022 Kč | 15 983,24 Kč |
| 1 650 | 14,12031 Kč | 23 298,51 Kč |
| 2 750 | 13,62069 Kč | 37 456,90 Kč |
| 3 850 | 13,30121 Kč | 51 209,66 Kč |
| 5 500 | 12,97095 Kč | 71 340,23 Kč |
| Unit Price without VAT: | 23,78000 Kč |
|---|---|
| Unit Price with VAT: | 28,77380 Kč |











