Clamp Ipp Tvs Diode Surface Mount SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDA5V3SC5

DigiKey Part Number
497-7746-2-ND - Tape & Reel (TR)
497-7746-1-ND - Cut Tape (CT)
497-7746-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDA5V3SC5
Description
TVS DIODE 3VWM SOT235
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ESDA5V3SC5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
500W
Mfr
Power Line Protection
No
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Type
Zener
Package / Case
SC-74A, SOT-753
Unidirectional Channels
4
Supplier Device Package
Voltage - Reverse Standoff (Typ)
3V
Base Product Number
Voltage - Breakdown (Min)
5.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SP0504BAHTGLittelfuse Inc.17 115F3157CT-ND33,39000 KčSimilar
In-Stock: 110 146
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
107,89500 Kč78,95 Kč
1005,03740 Kč503,74 Kč
5003,79602 Kč1 898,01 Kč
1 0003,39538 Kč3 395,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,88569 Kč8 657,07 Kč
6 0002,62878 Kč15 772,68 Kč
9 0002,49783 Kč22 480,47 Kč
15 0002,35067 Kč35 260,05 Kč
21 0002,26351 Kč47 533,71 Kč
30 0002,17880 Kč65 364,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč