8.5V Clamp Ipp Tvs Diode Surface Mount SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.5V Clamp Ipp Tvs Diode Surface Mount SOT-23-5
Building Automation – Protect/Sense/Control

SP0504BAHTG

DigiKey Part Number
F3157TR-ND - Tape & Reel (TR)
F3157CT-ND - Cut Tape (CT)
F3157DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP0504BAHTG
Description
TVS DIODE 5.5VWM 8.5VC SOT23-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8.5V Clamp Ipp Tvs Diode Surface Mount SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SP0504BAHTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
8.5V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 415
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,13000 Kč32,13 Kč
1020,30500 Kč203,05 Kč
10013,47440 Kč1 347,44 Kč
50010,53974 Kč5 269,87 Kč
1 0009,59525 Kč9 595,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,99660 Kč20 989,80 Kč
6 0006,86372 Kč41 182,32 Kč
Manufacturers Standard Package
Unit Price without VAT:32,13000 Kč
Unit Price with VAT:38,87730 Kč