
MFBW1V1608-801-R | |
|---|---|
DigiKey Part Number | 283-MFBW1V1608-801-RTR-ND - Tape & Reel (TR) 283-MFBW1V1608-801-RCT-ND - Cut Tape (CT) 283-MFBW1V1608-801-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBW1V1608-801-R |
Description | FERRITE BEAD 800 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 800 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 500mA 550mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 500mA |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) (Max) 550mOhm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.039" (1.00mm) |
Impedance @ Frequency 800 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,56700 Kč | 5,67 Kč |
| 100 | 0,46200 Kč | 46,20 Kč |
| 1 000 | 0,37922 Kč | 379,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,34038 Kč | 1 361,52 Kč |
| 8 000 | 0,32090 Kč | 2 567,20 Kč |
| 12 000 | 0,31004 Kč | 3 720,48 Kč |
| 20 000 | 0,29687 Kč | 5 937,40 Kč |
| 28 000 | 0,28852 Kč | 8 078,56 Kč |
| 40 000 | 0,27992 Kč | 11 196,80 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |





