
OPA353UA | |
|---|---|
DigiKey Part Number | OPA353UA-ND |
Manufacturer | |
Manufacturer Product Number | OPA353UA |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA353UA Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 5.2mA |
Series | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 22V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 44 MHz | Base Product Number |
Current - Input Bias 0.5 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8541ARZ | Analog Devices Inc. | 3 294 | AD8541ARZ-ND | 27,51000 Kč | Similar |
| AD8541ARZ-REEL | Analog Devices Inc. | 5 072 | AD8541ARZ-REELCT-ND | 27,51000 Kč | Similar |
| AD8541ARZ-REEL7 | Analog Devices Inc. | 25 155 | 505-AD8541ARZ-REEL7CT-ND | 27,51000 Kč | Similar |
| AD8551ARZ | Analog Devices Inc. | 14 113 | 505-AD8551ARZ-ND | 105,41000 Kč | Similar |
| AD8551ARZ-REEL | Analog Devices Inc. | 4 559 | AD8551ARZ-REELCT-ND | 105,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,80000 Kč | 117,80 Kč |
| 10 | 89,99700 Kč | 899,97 Kč |
| 75 | 76,77427 Kč | 5 758,07 Kč |
| 150 | 73,69740 Kč | 11 054,61 Kč |
| 300 | 71,16503 Kč | 21 349,51 Kč |
| 525 | 69,45139 Kč | 36 461,98 Kč |
| 1 050 | 67,67055 Kč | 71 054,08 Kč |
| 2 550 | 65,84314 Kč | 167 900,01 Kč |
| Unit Price without VAT: | 117,80000 Kč |
|---|---|
| Unit Price with VAT: | 142,53800 Kč |


