
AD8551ARZ-REEL | |
|---|---|
DigiKey Part Number | AD8551ARZ-REELTR-ND - Tape & Reel (TR) AD8551ARZ-REELCT-ND - Cut Tape (CT) AD8551ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8551ARZ-REEL |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8551ARZ-REEL Models |
Category | Voltage - Input Offset 1 µV |
Mfr | Current - Supply 850µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 10 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4522-1ARZ-RL | Analog Devices Inc. | 3 721 | 505-ADA4522-1ARZ-RLCT-ND | 68,41000 Kč | Similar |
| ADA4528-1ARMZ-R7 | Analog Devices Inc. | 4 613 | ADA4528-1ARMZ-R7CT-ND | 88,01000 Kč | Similar |
| MCP6271-E/SN | Microchip Technology | 214 | MCP6271-E/SN-ND | 13,76000 Kč | Similar |
| MCP6271T-E/SN | Microchip Technology | 8 451 | MCP6271T-E/SNCT-ND | 13,76000 Kč | Similar |
| OPA333AIDR | Texas Instruments | 5 585 | 296-41364-1-ND | 52,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,69000 Kč | 104,69 Kč |
| 10 | 79,71000 Kč | 797,10 Kč |
| 25 | 73,45320 Kč | 1 836,33 Kč |
| 100 | 66,58120 Kč | 6 658,12 Kč |
| 250 | 63,49916 Kč | 15 874,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 57,98888 Kč | 144 972,20 Kč |
| Unit Price without VAT: | 104,69000 Kč |
|---|---|
| Unit Price with VAT: | 126,67490 Kč |


