
ADA4522-1ARZ-RL | |
|---|---|
DigiKey Part Number | 505-ADA4522-1ARZ-RLTR-ND - Tape & Reel (TR) 505-ADA4522-1ARZ-RLCT-ND - Cut Tape (CT) 505-ADA4522-1ARZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4522-1ARZ-RL |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4522-1ARZ-RL Models |
Category | Voltage - Input Offset 1.5 µV |
Mfr | Current - Supply 830µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 32 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 55 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.7V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.7 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 50 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,41000 Kč | 68,41 Kč |
| 10 | 51,38800 Kč | 513,88 Kč |
| 25 | 47,10000 Kč | 1 177,50 Kč |
| 100 | 42,38670 Kč | 4 238,67 Kč |
| 250 | 40,14184 Kč | 10 035,46 Kč |
| 500 | 39,56706 Kč | 19 783,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 36,49813 Kč | 91 245,33 Kč |
| 5 000 | 35,78958 Kč | 178 947,90 Kč |
| Unit Price without VAT: | 68,41000 Kč |
|---|---|
| Unit Price with VAT: | 82,77610 Kč |


