Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA333AIDR

DigiKey Part Number
296-41364-2-ND - Tape & Reel (TR)
296-41364-1-ND - Cut Tape (CT)
296-41364-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA333AIDR
Description
IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA333AIDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
2 µV
Mfr
Current - Supply
17µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
5 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.16V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
350 kHz
Supplier Device Package
8-SOIC
Current - Input Bias
70 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 585
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,56000 Kč52,56 Kč
1038,97900 Kč389,79 Kč
2535,61280 Kč890,32 Kč
10031,90470 Kč3 190,47 Kč
25030,13536 Kč7 533,84 Kč
50029,35620 Kč14 678,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50027,26381 Kč68 159,52 Kč
5 00026,70530 Kč133 526,50 Kč
7 50026,42556 Kč198 191,70 Kč
Manufacturers Standard Package
Unit Price without VAT:52,56000 Kč
Unit Price with VAT:63,59760 Kč