
OPA333AID | |
|---|---|
DigiKey Part Number | 296-19545-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA333AID |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA333AID Models |
Category | Voltage - Input Offset 2 µV |
Mfr | Current - Supply 17µA |
Packaging Tube | Current - Output / Channel 5 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.16V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 350 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 70 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 37,73300 Kč | 377,33 Kč |
| 75 | 31,48307 Kč | 2 361,23 Kč |
| 150 | 30,02713 Kč | 4 504,07 Kč |
| 300 | 28,82957 Kč | 8 648,87 Kč |
| 525 | 28,01853 Kč | 14 709,73 Kč |
| 1 050 | 27,17601 Kč | 28 534,81 Kč |
| 2 550 | 26,31124 Kč | 67 093,66 Kč |
| 5 025 | 25,78132 Kč | 129 551,13 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |










