
AD8422ARZ | |
|---|---|
DigiKey Part Number | 505-AD8422ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8422ARZ |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8422ARZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.8V/µs | |
-3db Bandwidth | 2.2 MHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 60 µV | |
Current - Supply | 300µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 4.6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,65000 Kč | 156,65 Kč |
| 10 | 120,96900 Kč | 1 209,69 Kč |
| 98 | 102,39092 Kč | 10 034,31 Kč |
| 196 | 98,73240 Kč | 19 351,55 Kč |
| 294 | 96,89935 Kč | 28 488,41 Kč |
| 588 | 94,21102 Kč | 55 396,08 Kč |
| 1 078 | 92,25388 Kč | 99 449,68 Kč |
| Unit Price without VAT: | 156,65000 Kč |
|---|---|
| Unit Price with VAT: | 189,54650 Kč |




