
EVAL-AD8422ACPZ | |
|---|---|
DigiKey Part Number | 505-EVAL-AD8422ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD8422ACPZ |
Description | EVAL BOARD FOR AD8422 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD8422 - 1 - Single Channels per IC Instrumentation Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Instrumentation | |
Output Type | Single-Ended, Rail-to-Rail | |
Slew Rate | 0.8V/µs | |
-3db Bandwidth | 2.2MHz | |
Gain Bandwidth Product | - | |
Current - Output / Channel | 20mA | |
Current - Supply (Main IC) | 338µA | |
Voltage - Supply, Single/Dual (±) | 4.6V ~ 36V, ±2.3V ~ 18V | |
Utilized IC / Part | AD8422 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 530,47000 Kč | 2 530,47 Kč |
| Unit Price without VAT: | 2 530,47000 Kč |
|---|---|
| Unit Price with VAT: | 3 061,86870 Kč |



