1 Circuit IC Switch 1:1 35Ohm 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG417BRZ

DigiKey Part Number
505-ADG417BRZ-ND
Manufacturer
Manufacturer Product Number
ADG417BRZ
Description
IC SWITCH SPST-NCX1 35OHM 8SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 35Ohm 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADG417BRZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
160ns, 100ns
Manufacturer
Analog Devices Inc.
Charge Injection
7pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
6pF, 6pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
250pA
Switch Circuit
SPST - NC
Operating Temperature
-40°C ~ 85°C (TA)
Multiplexer/Demultiplexer Circuit
1:1
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
On-State Resistance (Max)
35Ohm
Supplier Device Package
8-SOIC
Voltage - Supply, Single (V+)
12V
Base Product Number
Voltage - Supply, Dual (V±)
±15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG1401BRMZAnalog Devices Inc.4 230505-ADG1401BRMZ-ND105,83000 KčSimilar
ADG1402BRMZAnalog Devices Inc.5 053505-ADG1402BRMZ-ND105,83000 KčSimilar
DG417BDY-T1-E3Vishay Siliconix569DG417BDY-T1-E3CT-ND61,52000 KčSimilar
DG417CY+Analog Devices Inc./Maxim Integrated237DG417CY+-ND177,22000 KčSimilar
DG417DY+Analog Devices Inc./Maxim Integrated1DG417DY+-ND223,42000 KčSimilar
In-Stock: 93
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1120,11000 Kč120,11 Kč
1091,82400 Kč918,24 Kč
9877,08622 Kč7 554,45 Kč
19674,18403 Kč14 540,07 Kč
29472,73020 Kč21 382,68 Kč
58870,59757 Kč41 511,37 Kč
1 07869,04505 Kč74 430,56 Kč
2 54867,24890 Kč171 350,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:120,11000 Kč
Unit Price with VAT:145,33310 Kč