
DG417BDY-T1-E3 | |
|---|---|
DigiKey Part Number | DG417BDY-T1-E3TR-ND - Tape & Reel (TR) DG417BDY-T1-E3CT-ND - Cut Tape (CT) DG417BDY-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG417BDY-T1-E3 |
Description | IC SWITCH SPST-NCX1 25OHM 8SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 25Ohm 8-SOIC |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 89ns, 80ns |
Manufacturer Vishay Siliconix | Charge Injection 38pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 12pF, 12pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 250pA |
Switch Circuit SPST - NC | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
On-State Resistance (Max) 25Ohm | Supplier Device Package 8-SOIC |
Voltage - Supply, Single (V+) 13V ~ 36V | Base Product Number |
Voltage - Supply, Dual (V±) ±7V ~ 22V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG417BRZ | Analog Devices Inc. | 93 | 505-ADG417BRZ-ND | 120,11000 Kč | Similar |
| ADG417BRZ-REEL | Analog Devices Inc. | 4 138 | ADG417BRZ-REELCT-ND | 120,11000 Kč | Similar |
| DG417CY+ | Analog Devices Inc./Maxim Integrated | 237 | DG417CY+-ND | 177,22000 Kč | Similar |
| DG417DY+ | Analog Devices Inc./Maxim Integrated | 1 | DG417DY+-ND | 223,42000 Kč | Similar |
| DG417LDY+ | Analog Devices Inc./Maxim Integrated | 45 | DG417LDY+-ND | 156,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 46,00700 Kč | 460,07 Kč |
| 25 | 42,11360 Kč | 1 052,84 Kč |
| 100 | 37,82790 Kč | 3 782,79 Kč |
| 250 | 35,78396 Kč | 8 945,99 Kč |
| 500 | 35,09858 Kč | 17 549,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 32,46837 Kč | 81 170,93 Kč |
| 5 000 | 31,82327 Kč | 159 116,35 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |

