2 Circuit IC Switch 1:1 4Ohm 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4641EUA+

DigiKey Part Number
MAX4641EUA+-ND
Manufacturer
Manufacturer Product Number
MAX4641EUA+
Description
IC SWITCH SPST-NO X 2 4OHM 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 4Ohm 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4641EUA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
15ns, 8ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
2pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
7pF, 7pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
250pA
Switch Circuit
SPST - NO
Crosstalk
-97dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
4Ohm
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Channel-to-Channel Matching (ΔRon)
200mOhm
Supplier Device Package
8-uMAX/uSOP
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 580
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
193,02000 Kč93,02 Kč
1070,44800 Kč704,48 Kč
5061,43180 Kč3 071,59 Kč
10058,63900 Kč5 863,90 Kč
25055,68920 Kč13 922,30 Kč
50053,91110 Kč26 955,55 Kč
1 00052,44796 Kč52 447,96 Kč
2 50050,90327 Kč127 258,18 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:93,02000 Kč
Unit Price with VAT:112,55420 Kč