
AD-PAARRAY3552R-SL | |
|---|---|
DigiKey Part Number | 505-AD-PAARRAY3552R-SL-ND |
Manufacturer | |
Manufacturer Product Number | AD-PAARRAY3552R-SL |
Description | PA ARRAY MIMO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD3552R, LTC7000, MAX32666 - Front End, Power Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Type Front End, Power Amplifier |
Manufacturer Analog Devices Inc. | Contents Board(s) |
Packaging Box | Utilized IC / Part AD3552R, LTC7000, MAX32666 |
Part Status Active | Function Front End, Power Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 416,84000 Kč | 7 416,84 Kč |
| Unit Price without VAT: | 7 416,84000 Kč |
|---|---|
| Unit Price with VAT: | 8 974,37640 Kč |





