


ADF4002BCPZ | |
|---|---|
DigiKey Part Number | 505-ADF4002BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADF4002BCPZ |
Description | IC CLK/FREQ SYNTH 20LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer (RF), Phase Detector IC 400MHz 1 20-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADF4002BCPZ Models |
Category | Ratio - Input:Output 2:1 |
Manufacturer Analog Devices Inc. | Differential - Input:Output Yes/No |
Packaging Tray | Frequency - Max 400MHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.7V ~ 3.3V |
Type Clock/Frequency Synthesizer (RF), Phase Detector | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input CMOS, TTL | Package / Case 20-WFQFN Exposed Pad, CSP |
Output Clock | Supplier Device Package 20-LFCSP (4x4) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,10000 Kč | 124,10 Kč |
| 10 | 94,97400 Kč | 949,74 Kč |
| 25 | 87,68760 Kč | 2 192,19 Kč |
| 231 | 76,15818 Kč | 17 592,54 Kč |
| 462 | 73,80615 Kč | 34 098,44 Kč |
| 693 | 72,62824 Kč | 50 331,37 Kč |
| 1 155 | 71,32339 Kč | 82 378,52 Kč |
| 2 541 | 69,64353 Kč | 176 964,21 Kč |
| Unit Price without VAT: | 124,10000 Kč |
|---|---|
| Unit Price with VAT: | 150,16100 Kč |











