
SI5351A-B-GT | |
|---|---|
DigiKey Part Number | 336-2399-5-ND |
Manufacturer | |
Manufacturer Product Number | SI5351A-B-GT |
Description | IC CLOCK GENERATOR 10MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 200MHz 2 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SI5351A-B-GT Models |
Category | Ratio - Input:Output 1:3 |
Manufacturer Skyworks Solutions Inc. | Differential - Input:Output No/No |
Series | Frequency - Max 200MHz |
Packaging Tube | Divider/Multiplier Yes/No |
Part Status Active | Voltage - Supply 1.71V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock Generator | Mounting Type Surface Mount |
PLL Yes | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Input Crystal | Supplier Device Package 10-MSOP |
Output LVCMOS | Base Product Number |
Number of Circuits 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,67000 Kč | 45,67 Kč |
| 10 | 33,80700 Kč | 338,07 Kč |
| 95 | 27,63905 Kč | 2 625,71 Kč |
| 190 | 26,39979 Kč | 5 015,96 Kč |
| 285 | 25,77958 Kč | 7 347,18 Kč |
| 570 | 24,86926 Kč | 14 175,48 Kč |
| 1 045 | 24,20675 Kč | 25 296,05 Kč |
| 2 565 | 23,41077 Kč | 60 048,63 Kč |
| 5 035 | 22,93198 Kč | 115 462,52 Kč |
| Unit Price without VAT: | 45,67000 Kč |
|---|---|
| Unit Price with VAT: | 55,26070 Kč |












