
LT5560EDD#TRPBF | |
|---|---|
DigiKey Part Number | LT5560EDD#TRPBFTR-ND - Tape & Reel (TR) LT5560EDD#TRPBFCT-ND - Cut Tape (CT) LT5560EDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT5560EDD#TRPBF |
Description | IC MIXER 10KHZ-4GHZ UP/DWN 8DFN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC CATV, DBS, PHS, UHF, VHF Up/Down Converter 10kHz ~ 4GHz 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT5560EDD#TRPBF Models |
Category | Noise Figure 9.3dB |
Manufacturer Analog Devices Inc. | Secondary Attributes Up/Down Converter |
Series | Current - Supply 12mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 5.3V |
Part Status Active | Mounting Type Surface Mount |
RF Type CATV, DBS, PHS, UHF, VHF | Package / Case 8-WFDFN Exposed Pad |
Frequency 10kHz ~ 4GHz | Supplier Device Package 8-DFN (3x3) |
Number of Mixers 1 | Base Product Number |
Gain 2.4dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,01000 Kč | 118,01 Kč |
| 10 | 90,18600 Kč | 901,86 Kč |
| 25 | 83,25280 Kč | 2 081,32 Kč |
| 100 | 75,61170 Kč | 7 561,17 Kč |
| 250 | 73,24944 Kč | 18 312,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 66,06332 Kč | 165 158,30 Kč |
| Unit Price without VAT: | 118,01000 Kč |
|---|---|
| Unit Price with VAT: | 142,79210 Kč |














