
HMC441LC3B | |
|---|---|
DigiKey Part Number | 505-HMC441LC3B-ND |
Manufacturer | |
Manufacturer Product Number | HMC441LC3B |
Description | IC RF AMP GPS 6GHZ-18GHZ 12CSMT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 6GHz ~ 18GHz 12-CSMT (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC441LC3B Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Voltage - Supply 5V |
Packaging Strip | Current - Supply 115mA |
Part Status Active | Mounting Type Surface Mount |
Frequency 6GHz ~ 18GHz | Package / Case 12-VFCQFN Exposed Pad |
P1dB 20dBm | Supplier Device Package 12-CSMT (3x3) |
Gain 14dB | Base Product Number |
Noise Figure 4.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 968,56000 Kč | 1 968,56 Kč |
| 10 | 1 731,43200 Kč | 17 314,32 Kč |
| 25 | 1 649,39280 Kč | 41 234,82 Kč |
| 100 | 1 537,07880 Kč | 153 707,88 Kč |
| Unit Price without VAT: | 1 968,56000 Kč |
|---|---|
| Unit Price with VAT: | 2 381,95760 Kč |










