HMC441LC3BTR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


MACOM Technology Solutions
In Stock: 6 748
Unit Price: 13,28000 Kč
Datasheet
RF Amplifier IC General Purpose 6GHz ~ 18GHz 12-CSMT (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC441LC3BTR

DigiKey Part Number
1127-1042-2-ND - Tape & Reel (TR)
1127-1042-1-ND - Cut Tape (CT)
1127-1042-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC441LC3BTR
Description
IC RF AMP GPS 6GHZ-18GHZ 12CSMT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 6GHz ~ 18GHz 12-CSMT (3x3)
Datasheet
 Datasheet
EDA/CAD Models
HMC441LC3BTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
General Purpose
Manufacturer
Analog Devices Inc.
Voltage - Supply
5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
115mA
Part Status
Active
Mounting Type
Surface Mount
Frequency
6GHz ~ 18GHz
Package / Case
12-VFCQFN Exposed Pad
P1dB
20dBm
Supplier Device Package
12-CSMT (3x3)
Gain
14dB
Base Product Number
Noise Figure
4.5dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAAM-011101-TR1000MACOM Technology Solutions6 7481465-1283-1-ND13,28000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 968,56000 Kč1 968,56 Kč
101 731,43200 Kč17 314,32 Kč
251 651,64400 Kč41 291,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1001 537,07880 Kč153 707,88 Kč
Manufacturers Standard Package
Unit Price without VAT:1 968,56000 Kč
Unit Price with VAT:2 381,95760 Kč