SMA Connector Jack, Female Socket Board Edge, End Launch; Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732514710

DigiKey Part Number
900-0732514710-ND
Manufacturer
Manufacturer Product Number
0732514710
Description
SMA J EDGE LAUNCH FR PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket Board Edge, End Launch; Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Solder
Mfr
Shield Termination
Screw
Series
Mounting Type
Board Edge, End Launch; Panel Mount
Packaging
Tray
Mounting Feature
Flange
Part Status
Active
Fastening Type
Threaded
Connector Style
Number of Ports
1
Connector Type
Jack, Female Socket
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 346
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1220,48000 Kč220,48 Kč
10187,38600 Kč1 873,86 Kč
25175,64400 Kč4 391,10 Kč
50167,25320 Kč8 362,66 Kč
100159,27190 Kč15 927,19 Kč
250149,30332 Kč37 325,83 Kč
540141,41493 Kč76 364,06 Kč
1 080134,67301 Kč145 446,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:220,48000 Kč
Unit Price with VAT:266,78080 Kč