Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




0734153030 | |
|---|---|
DigiKey Part Number | WM9467-ND |
Manufacturer | |
Manufacturer Product Number | 0734153030 |
Description | CONN SMP JACK R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 40 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Tray | Center Contact Material Beryllium Copper |
Part Status Active | Includes 2 pcs - 1 Connector, 1 End Cap |
Connector Style | Body Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 155°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 335 V |
Cable Group RG-405 (.086 Semi Rigid) | Base Product Number |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734153031 | Molex | 88 | WM9529-ND | 256,39000 Kč | Parametric Equivalent |
| 0734067021 | Molex | 0 | 900-0734067021-ND | 243,61538 Kč | Parametric Equivalent |
| 0734153032 | Molex | 0 | WM9465-ND | 374,81000 Kč | Parametric Equivalent |
| 0734153033 | Molex | 5 978 | 900-0734153033-ND | 219,22000 Kč | Parametric Equivalent |
| SC5235 | Fairview Microwave | 0 | 5328-SC5235-ND | 2 094,34000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,18000 Kč | 214,18 Kč |
| 10 | 181,94800 Kč | 1 819,48 Kč |
| 25 | 170,53720 Kč | 4 263,43 Kč |
| 50 | 162,39860 Kč | 8 119,93 Kč |
| 100 | 154,64400 Kč | 15 464,40 Kč |
| 250 | 144,96684 Kč | 36 241,71 Kč |
| 500 | 138,05346 Kč | 69 026,73 Kč |
| 1 000 | 131,47205 Kč | 131 472,05 Kč |
| Unit Price without VAT: | 214,18000 Kč |
|---|---|
| Unit Price with VAT: | 259,15780 Kč |
















