Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




0734153032 | |
|---|---|
DigiKey Part Number | WM9465-ND |
Manufacturer | |
Manufacturer Product Number | 0734153032 |
Description | CONN SMP JACK R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734153032 Models |
Category | Frequency - Max 40 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Tray | Center Contact Material Beryllium Copper |
Part Status Active | Includes 2 pcs - 1 Connector, 1 End Cap |
Connector Style | Body Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 155°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 335 V |
Cable Group RG-405 (.086 Semi Rigid) | Base Product Number |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734067021 | Molex | 0 | 900-0734067021-ND | 8,59696 Kč | Parametric Equivalent |
| 0734153033 | Molex | 5 978 | 900-0734153033-ND | 7,74000 Kč | Parametric Equivalent |
| 0734153030 | Molex | 0 | WM9467-ND | 7,56000 Kč | Parametric Equivalent |
| 0734153031 | Molex | 88 | WM9529-ND | 9,05000 Kč | Parametric Equivalent |
| SC5235 | Fairview Microwave | 0 | 5328-SC5235-ND | 73,91000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 374,81000 Kč | 374,81 Kč |
| 20 | 303,30550 Kč | 6 066,11 Kč |
| 40 | 288,83275 Kč | 11 553,31 Kč |
| 60 | 280,68383 Kč | 16 841,03 Kč |
| 100 | 270,75240 Kč | 27 075,24 Kč |
| 260 | 253,11554 Kč | 65 810,04 Kč |
| 500 | 241,71470 Kč | 120 857,35 Kč |
| Unit Price without VAT: | 374,81000 Kč |
|---|---|
| Unit Price with VAT: | 453,52010 Kč |






