Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0734067021 | |
|---|---|
DigiKey Part Number | 900-0734067021-ND |
Manufacturer | |
Manufacturer Product Number | 0734067021 |
Description | SMP R/A J 086 CABLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734067021 Models |
Category | Cable Group RG-405 (.086 Semi Rigid) |
Mfr | Fastening Type Snap-On |
Series | Frequency - Max 40 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Beryllium Copper |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 335 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734153032 | Molex | 0 | WM9465-ND | 374,81000 Kč | Parametric Equivalent |
| 0734153033 | Molex | 5 978 | 900-0734153033-ND | 219,22000 Kč | Parametric Equivalent |
| 0734153030 | Molex | 0 | WM9467-ND | 214,18000 Kč | Parametric Equivalent |
| 0734153031 | Molex | 88 | WM9529-ND | 256,39000 Kč | Parametric Equivalent |
| SC5235 | Fairview Microwave | 0 | 5328-SC5235-ND | 2 094,34000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 243,61538 Kč | 779 569,22 Kč |
| Unit Price without VAT: | 243,61538 Kč |
|---|---|
| Unit Price with VAT: | 294,77461 Kč |






