



0734153031 | |
|---|---|
DigiKey Part Number | WM9529-ND |
Manufacturer | |
Manufacturer Product Number | 0734153031 |
Description | CONN SMP JACK R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 40 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bag | Center Contact Material Beryllium Copper |
Part Status Active | Includes 2 pcs - 1 Connector, 1 End Cap |
Connector Style | Body Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 155°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 335 V |
Cable Group RG-405 (.086 Semi Rigid) | Base Product Number |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,39000 Kč | 256,39 Kč |
| 10 | 217,83300 Kč | 2 178,33 Kč |
| 25 | 204,18440 Kč | 5 104,61 Kč |
| 50 | 194,43720 Kč | 9 721,86 Kč |
| 100 | 185,15620 Kč | 18 515,62 Kč |
| 250 | 173,57200 Kč | 43 393,00 Kč |
| 500 | 165,29458 Kč | 82 647,29 Kč |
| 1 000 | 157,41466 Kč | 157 414,66 Kč |
| Unit Price without VAT: | 256,39000 Kč |
|---|---|
| Unit Price with VAT: | 310,23190 Kč |

