
1N5401K | |
|---|---|
DigiKey Part Number | 4878-1N5401KCT-ND - Cut Tape (CT) 4878-1N5401KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5401K |
Description | DIODE STANDARD 100V 3A DO204AC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | 1N5401K Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-204AC (DO-15) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,88500 Kč | 38,85 Kč |
| 100 | 2,42110 Kč | 242,11 Kč |
| 500 | 1,78232 Kč | 891,16 Kč |
| 1 000 | 1,57548 Kč | 1 575,48 Kč |
| 2 000 | 1,40088 Kč | 2 801,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,25369 Kč | 5 014,76 Kč |
| 8 000 | 1,12975 Kč | 9 038,00 Kč |
| 12 000 | 1,06652 Kč | 12 798,24 Kč |
| 20 000 | 0,99543 Kč | 19 908,60 Kč |
| 28 000 | 0,95332 Kč | 26 692,96 Kč |
| 40 000 | 0,91237 Kč | 36 494,80 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |











