



T2060062201-000 | |
|---|---|
DigiKey Part Number | A125675-ND |
Manufacturer | |
Manufacturer Product Number | T2060062201-000 |
Description | HSB-006-F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 6+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | T2060062201-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 6+Ground | |
Size | H16B | |
Termination Style | Screw | |
Voltage Rating | 690V | |
Current Rating (Amps) | 35A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 423,95000 Kč | 423,95 Kč |
| 10 | 360,34700 Kč | 3 603,47 Kč |
| 25 | 337,78240 Kč | 8 444,56 Kč |
| 50 | 321,66420 Kč | 16 083,21 Kč |
| 100 | 306,31880 Kč | 30 631,88 Kč |
| 250 | 287,15772 Kč | 71 789,43 Kč |
| 500 | 273,46830 Kč | 136 734,15 Kč |
| Unit Price without VAT: | 423,95000 Kč |
|---|---|
| Unit Price with VAT: | 512,97950 Kč |












