



SMP-FR-C07-1 | |
|---|---|
DigiKey Part Number | ARF3176-ND |
Manufacturer | |
Manufacturer Product Number | SMP-FR-C07-1 |
Description | CONN SMP PLUG 50 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 26.5 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 2 pcs - 1 Connector, 1 End Cap |
Connector Type Plug, Female Socket | Body Material Beryllium Copper |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -65°C ~ 165°C |
Cable Group RG-405 (.086 Semi Rigid) | Mating Cycles 100 |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,81000 Kč | 172,81 Kč |
| 10 | 146,83900 Kč | 1 468,39 Kč |
| 25 | 137,62920 Kč | 3 440,73 Kč |
| 50 | 131,05700 Kč | 6 552,85 Kč |
| 100 | 124,79740 Kč | 12 479,74 Kč |
| 250 | 116,98740 Kč | 29 246,85 Kč |
| 500 | 111,40782 Kč | 55 703,91 Kč |
| 1 000 | 106,09533 Kč | 106 095,33 Kč |
| Unit Price without VAT: | 172,81000 Kč |
|---|---|
| Unit Price with VAT: | 209,10010 Kč |












