Cable Assembly Coaxial SMP to SMP 0.085" Semi-Rigid Cable 9.843" (250.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-725-117M025

DigiKey Part Number
ARF3410-ND
Manufacturer
Manufacturer Product Number
095-725-117M025
Description
COAX CBL SMP TO SMP 9.8"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMP to SMP 0.085" Semi-Rigid Cable 9.843" (250.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMP to SMP
1st Connector
SMP Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMP Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
9.843" (250.00mm)
Cable Type
0.085" Semi-Rigid Cable
Overall Impedance
50 Ohms
Frequency - Max
20 GHz
Color
Gray
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 352,27000 Kč1 352,27 Kč
101 149,45200 Kč11 494,52 Kč
251 077,53320 Kč26 938,33 Kč
501 026,14700 Kč51 307,35 Kč
100977,23010 Kč97 723,01 Kč
Manufacturers Standard Package
Unit Price without VAT:1 352,27000 Kč
Unit Price with VAT:1 636,24670 Kč