
Category | Color Black, White |
Manufacturer Techflex | Length 1000' (304.80m) |
Series | Wall Thickness 0.024" (0.61mm) |
Packaging Spool | Operating Temperature -70°C ~ 125°C |
Part Status Active | Heat Protection Flame Retardant |
Type Sleeve | Abrasion Protection Abrasion and Cut Resistant, Fray Resistant |
Type Attributes Expandable | Features Clean Cut, Self Extinguishing |
Diameter - Inside, Non-Expanded 0.125" (3.18mm) | Material Flammability Rating UL VW-1 |
Diameter - Inside, Expanded 0.250" (6.35mm) | Base Product Number |
Material Polyethylene Terephthalate (PET), Halogen Free |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 312,07000 Kč | 5 312,07 Kč |
| 2 | 4 885,50000 Kč | 9 771,00 Kč |
| 3 | 4 658,40667 Kč | 13 975,22 Kč |
| Unit Price without VAT: | 5 312,07000 Kč |
|---|---|
| Unit Price with VAT: | 6 427,60470 Kč |








