
095-725-117-006 | |
|---|---|
DigiKey Part Number | ARF3404-ND |
Manufacturer | |
Manufacturer Product Number | 095-725-117-006 |
Description | COAX CABLE SMP TO SMP 6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMP to SMP 0.085" Semi-Rigid Cable 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMP to SMP | |
1st Connector | SMP Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMP Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | 0.085" Semi-Rigid Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 20 GHz | |
Color | Gray | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 293,48000 Kč | 1 293,48 Kč |
| 10 | 1 099,45500 Kč | 10 994,55 Kč |
| 25 | 1 030,65760 Kč | 25 766,44 Kč |
| 50 | 981,50960 Kč | 49 075,48 Kč |
| 100 | 934,71970 Kč | 93 471,97 Kč |
| Unit Price without VAT: | 1 293,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 565,11080 Kč |

