
095-725-117-024 | |
|---|---|
DigiKey Part Number | ARF3406-ND |
Manufacturer | |
Manufacturer Product Number | 095-725-117-024 |
Description | COAX CBL SMP TO SMP 24" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMP to SMP 0.085" Semi-Rigid Cable 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMP to SMP | |
1st Connector | SMP Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMP Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | 0.085" Semi-Rigid Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 20 GHz | |
Color | Gray | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 568,13000 Kč | 1 568,13 Kč |
| 10 | 1 332,95300 Kč | 13 329,53 Kč |
| 25 | 1 249,55720 Kč | 31 238,93 Kč |
| 50 | 1 189,97760 Kč | 59 498,88 Kč |
| 100 | 1 133,25580 Kč | 113 325,58 Kč |
| Unit Price without VAT: | 1 568,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 897,43730 Kč |

