
095-725-118-003 | |
|---|---|
DigiKey Part Number | 115-095-725-118-003-ND |
Manufacturer | |
Manufacturer Product Number | 095-725-118-003 |
Description | COAX CABLE SMP TO SMP 3" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMP to SMP Hand Formable .086 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMP to SMP | |
1st Connector | SMP Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMP Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.000" (76.20mm) | |
Cable Type | Hand Formable .086 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 20 GHz | |
Color | Gray | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 995,73000 Kč | 995,73 Kč |
| 10 | 846,30300 Kč | 8 463,03 Kč |
| 25 | 793,33800 Kč | 19 833,45 Kč |
| 50 | 755,49960 Kč | 37 774,98 Kč |
| 100 | 719,47550 Kč | 71 947,55 Kč |
| 250 | 674,49776 Kč | 168 624,44 Kč |
| Unit Price without VAT: | 995,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 204,83330 Kč |

