
095-725-117M075 | |
|---|---|
DigiKey Part Number | ARF3412-ND |
Manufacturer | |
Manufacturer Product Number | 095-725-117M075 |
Description | COAX CBL SMP TO SMP 29.5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMP to SMP 0.085" Semi-Rigid Cable 29.53" (750.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMP to SMP | |
1st Connector | SMP Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMP Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 29.53" (750.00mm) | |
Cable Type | 0.085" Semi-Rigid Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 20 GHz | |
Color | Gray | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 652,12000 Kč | 1 652,12 Kč |
| 10 | 1 404,40900 Kč | 14 044,09 Kč |
| 25 | 1 316,53280 Kč | 32 913,32 Kč |
| 50 | 1 253,76540 Kč | 62 688,27 Kč |
| 100 | 1 194,00090 Kč | 119 400,09 Kč |
| Unit Price without VAT: | 1 652,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 999,06520 Kč |

