SMP Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19K101-271L5

DigiKey Part Number
1868-1090-ND
Manufacturer
Manufacturer Product Number
19K101-271L5
Description
CONN SMP JACK STR 50OHM SOLDER
Customer Reference
Detailed Description
SMP Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-405 (.085" Semi Rigid)
Fastening Type
Snap-On
Frequency - Max
26.5 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Beryllium Copper
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 155°C
Voltage Rating
335 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 638
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1281,58000 Kč281,58 Kč
10239,23000 Kč2 392,30 Kč
25224,25040 Kč5 606,26 Kč
50213,54540 Kč10 677,27 Kč
100203,35510 Kč20 335,51 Kč
300188,19597 Kč56 458,79 Kč
500181,54072 Kč90 770,36 Kč
1 000172,88766 Kč172 887,66 Kč
Manufacturers Standard Package
Unit Price without VAT:281,58000 Kč
Unit Price with VAT:340,71180 Kč