
0732519780 | |
|---|---|
DigiKey Part Number | 900-0732519780-ND |
Manufacturer | |
Manufacturer Product Number | 0732519780 |
Description | SMA JACK PCB DETENT EDGE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket Board Edge, End Launch; Panel Mount Solder |
Datasheet | Datasheet |
Category | Contact Termination Solder |
Mfr | Shield Termination Solder |
Series | Mounting Type Board Edge, End Launch; Panel Mount |
Packaging Tray | Fastening Type Threaded |
Part Status Active | Number of Ports 1 |
Connector Style | Base Product Number |
Connector Type Jack, Female Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,82000 Kč | 112,82 Kč |
| 10 | 95,87100 Kč | 958,71 Kč |
| 25 | 89,85720 Kč | 2 246,43 Kč |
| 50 | 85,56340 Kč | 4 278,17 Kč |
| 100 | 81,47770 Kč | 8 147,77 Kč |
| 250 | 76,37744 Kč | 19 094,36 Kč |
| 500 | 72,73388 Kč | 36 366,94 Kč |
| 1 040 | 69,07383 Kč | 71 836,78 Kč |
| Unit Price without VAT: | 112,82000 Kč |
|---|---|
| Unit Price with VAT: | 136,51220 Kč |






