
2921-61674 | |
|---|---|
DigiKey Part Number | 1678-2921-61674-ND |
Manufacturer | |
Manufacturer Product Number | 2921-61674 |
Description | SMA FEMALE SOLDERLESS PCB EDGE L |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Compression |
Datasheet | Datasheet |
Category | Frequency - Max 26.5 GHz |
Mfr | Number of Ports 1 |
Packaging Tray | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Compression | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Screw | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Board Edge, End Launch | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 426,31000 Kč | 1 426,31 Kč |
| 10 | 1 212,30900 Kč | 12 123,09 Kč |
| 25 | 1 136,45800 Kč | 28 411,45 Kč |
| 50 | 1 082,25860 Kč | 54 112,93 Kč |
| 100 | 1 030,66840 Kč | 103 066,84 Kč |
| Unit Price without VAT: | 1 426,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 725,83510 Kč |








