
HMC564LC4TR-R5 | |
|---|---|
DigiKey Part Number | 505-HMC564LC4TR-R5TR-ND - Tape & Reel (TR) 505-HMC564LC4TR-R5CT-ND - Cut Tape (CT) 505-HMC564LC4TR-R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC564LC4TR-R5 |
Description | IC RF AMP VSAT 6GHZ-14GHZ 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 6GHz ~ 14GHz 24-QFN (4x4) |
Datasheet | Datasheet |
Category | RF Type VSAT |
Manufacturer Analog Devices Inc. | Voltage - Supply 3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 51mA |
Part Status Active | Mounting Type Surface Mount |
Frequency 6GHz ~ 14GHz | Package / Case 24-TFQFN Exposed Pad |
P1dB 13dBm | Supplier Device Package 24-QFN (4x4) |
Gain 17dB | Base Product Number |
Noise Figure 1.8dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 356,89000 Kč | 1 356,89 Kč |
| 10 | 1 121,33500 Kč | 11 213,35 Kč |
| 25 | 1 062,52400 Kč | 26 563,10 Kč |
| 100 | 1 049,90840 Kč | 104 990,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 948,53384 Kč | 474 266,92 Kč |
| Unit Price without VAT: | 1 356,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 641,83690 Kč |



