
EP2K+ | |
|---|---|
DigiKey Part Number | 3157-EP2K+TR-ND - Tape & Reel (TR) 3157-EP2K+CT-ND - Cut Tape (CT) 3157-EP2K+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EP2K+ |
Description | RF PWR DVDR 5-20GHZ 24VFQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 5 GHz ~ 20 GHz Isolation (Min) 14dB, 1.5 VSWR (Typ), 9° Imbalance (Max) 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | EP2K+ Models |
Category | Frequency 5 GHz ~ 20 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 14dB, 1.5 VSWR (Typ), 9° Imbalance (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.157" L x 0.157" W x 0.039" H (4.00mm x 4.00mm x 1.00mm) |
Part Status Active | Package / Case 24-VFQFN Exposed Pad |
Insertion Loss 2.1dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 177,78000 Kč | 1 177,78 Kč |
| 20 | 954,48500 Kč | 19 089,70 Kč |
| 50 | 858,99040 Kč | 42 949,52 Kč |
| 100 | 795,24050 Kč | 79 524,05 Kč |
| 200 | 728,71460 Kč | 145 742,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 580,80825 Kč | 580 808,25 Kč |
| Unit Price without VAT: | 1 177,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 425,11380 Kč |









