18GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 3.4dB 12-VQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLF-173+

DigiKey Part Number
3157-XLF-173+TR-ND - Tape & Reel (TR)
3157-XLF-173+CT-ND - Cut Tape (CT)
3157-XLF-173+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XLF-173+
Description
RF FILTER LOW PASS 18GHZ 12VQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 3.4dB 12-VQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
18GHz (Cutoff)
Bandwidth
-
Filter Type
Low Pass
Ripple
-
Insertion Loss
3.4dB
Mounting Type
Surface Mount
Package / Case
12-VQFN Exposed Pad
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height (Max)
0.035" (0.89mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 339
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1540,28000 Kč540,28 Kč
20348,98700 Kč6 979,74 Kč
50310,68640 Kč15 534,32 Kč
100301,67200 Kč30 167,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500257,26918 Kč128 634,59 Kč
Manufacturers Standard Package
Unit Price without VAT:540,28000 Kč
Unit Price with VAT:653,73880 Kč