
HMC451LP3E | |
|---|---|
DigiKey Part Number | 505-HMC451LP3E-ND |
Manufacturer | |
Manufacturer Product Number | HMC451LP3E |
Description | IC RF AMP GPS 5GHZ-18GHZ 16QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 5GHz ~ 18GHz 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC451LP3E Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Voltage - Supply 5V |
Packaging Strip | Current - Supply 150mA |
Part Status Active | Mounting Type Surface Mount |
Frequency 5GHz ~ 18GHz | Package / Case 16-VFQFN Exposed Pad |
P1dB 19dBm | Supplier Device Package 16-QFN (3x3) |
Gain 16dB | Base Product Number |
Noise Figure 7dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 012,31000 Kč | 1 012,31 Kč |
| 10 | 886,72500 Kč | 8 867,25 Kč |
| 25 | 843,19560 Kč | 21 079,89 Kč |
| 100 | 783,56770 Kč | 78 356,77 Kč |
| 250 | 747,92272 Kč | 186 980,68 Kč |
| Unit Price without VAT: | 1 012,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 224,89510 Kč |











