
LFCN-1282+ | |
|---|---|
DigiKey Part Number | 3157-LFCN-1282+TR-ND - Tape & Reel (TR) 3157-LFCN-1282+CT-ND - Cut Tape (CT) 3157-LFCN-1282+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCN-1282+ |
Description | CER FILTER 13.9GHZ LOW PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13.9GHz Low Pass Ceramic Filter 50Ohm 1206 (3216 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | LFCN-1282+ Models |
Category | Insertion Loss 4dB |
Manufacturer Mini-Circuits | Filter Type Low Pass |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric), 4 PC Pad |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Frequency 13.9GHz | Height (Max) 0.037" (0.94mm) |
Impedance 50Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,99000 Kč | 348,99 Kč |
| 20 | 167,31200 Kč | 3 346,24 Kč |
| 50 | 157,73700 Kč | 7 886,85 Kč |
| 100 | 151,43760 Kč | 15 143,76 Kč |
| 200 | 141,61050 Kč | 28 322,10 Kč |
| 500 | 135,56350 Kč | 67 781,75 Kč |
| 1 000 | 131,39918 Kč | 131 399,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 112,12988 Kč | 336 389,64 Kč |
| Unit Price without VAT: | 348,99000 Kč |
|---|---|
| Unit Price with VAT: | 422,27790 Kč |








