
FPC06077 | |
|---|---|
DigiKey Part Number | 1761-1030-ND |
Manufacturer | |
Manufacturer Product Number | FPC06077 |
Description | RF DIR COUPLER 8GHZ-12GHZ SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 8GHz ~ 12GHz 25dB 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FPC06077 Models |
Category | Coupling Factor 25dB |
Manufacturer Knowles Dielectric Labs | Applications General Purpose |
Packaging Bulk | Insertion Loss 0.3dB |
Part Status Active | Return Loss 15dB |
Coupler Type Standard | Package / Case 4-SMD, No Lead |
Frequency 8GHz ~ 12GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 806,95000 Kč | 806,95 Kč |
| 10 | 658,60200 Kč | 6 586,02 Kč |
| 25 | 607,43000 Kč | 15 185,75 Kč |
| 50 | 571,35980 Kč | 28 567,99 Kč |
| 100 | 537,39340 Kč | 53 739,34 Kč |
| 250 | 504,47696 Kč | 126 119,24 Kč |
| Unit Price without VAT: | 806,95000 Kč |
|---|---|
| Unit Price with VAT: | 976,40950 Kč |










